
General purpose analog front end (AFE) IC featuring 1 ADC and 2 channels. Surface mountable in a 20-pin LFCSP EP package (4mm x 4mm x 0.73mm) with a 0.5mm pin pitch. Operates within a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. Non-lead-frame SMT construction with exposed pad.
Analog Devices AD8232ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-1 |
| Category | General Purpose |
| Number of ADCs | 1 |
| Number of Channels per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8232ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.