
Analog Devices AD8232ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 100kHz |
| Height | 0.75mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 170uA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8232ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
