
Micropower instrumentation amplifier featuring a 40µA operating supply current. Offers a 110dB common mode rejection ratio and 440GR input resistance. Bandwidth extends to 9kHz with a -3dB bandwidth of 23kHz. Designed for surface mount applications in a MSOP package, this single-channel amplifier operates from 1.8V to 5.5V.
Analog Devices AD8236ARMZ-RL technical specifications.
| -3db Bandwidth | 23kHz |
| Bandwidth | 9kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Resistance | 440GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.011V/µs |
| Supply Current | 40uA |
| Voltage Gain | 46.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8236ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
