
Dual operational amplifier featuring rail-to-rail output and FET input. Offers a 19MHz -3dB bandwidth and 35V/µs slew rate. Operates from single or dual supplies, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. Provides 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 14-pin SOIC surface mount configuration.
Analog Devices AD823AARZ technical specifications.
| -3db Bandwidth | 19MHz |
| Bandwidth | 19MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 1.3pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 13.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 44mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 6.3mA |
| Supply Type | Single, Dual |
| Technology | BIFET |
| Voltage Gain | 104.86dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD823AARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
