
Dual operational amplifier IC featuring BIFET technology. Offers a 22V/µs slew rate and 93.06dB voltage gain. Operates with a supply voltage range of 3V to 36V, supporting dual supplies up to ±18V. Features low input bias current of 25pA and an input offset voltage of 800µV. Packaged in an 8-pin PDIP for through-hole mounting, with a common mode rejection ratio of 60dB and PSRR of 70dB.
Analog Devices AD823AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD823AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
