
High-performance LED driver and monitor IC featuring a single output with a maximum output current of 500mA and a maximum output voltage of 12V. Operates with input voltages from 9V to 27V, supporting PWM dimming up to 500 Hz. This surface mount component is housed in a compact MSOP package with tin, matte contact plating. It offers a wide operating temperature range from -40°C to 125°C and a low supply current of 360uA.
Analog Devices AD8240YRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 27V |
| Max Supply Current | 360uA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Frequency | 500 Hz |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 360uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8240YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
