Precision FET input quad buffer amplifier designed for single-supply operation. Features a 5V nominal supply voltage with a maximum limit of 18V and a negative supply limit of -18V. Offers a maximum input offset voltage of 350µV and a maximum average bias current of 2nA. Operates across an industrial temperature range from -40°C to 85°C. Housed in a 10-terminal S-PDSO-G10 package with dimensions of 3mm x 3mm.
Analog Devices AD8244BRMZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Bias Current-Max (IIB) @25C | 0.000003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.8 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8244BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.