
10 MHz, single-channel, programmable gain instrumentation amplifier featuring iCMOS® technology. Offers 98dB common-mode rejection ratio and a 30V/µs slew rate. Operates from a dual supply voltage range of 5V to 15V, with a typical operating supply current of 4.5mA. Packaged in an 8-lead MSOP for surface mounting, this amplifier provides a voltage gain of 20dB and a -3dB bandwidth of 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8250ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 0.85mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 37mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| Voltage Gain | 20dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8250ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
