
Analog Devices AD8251-EVALZ technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | iCMOS® |
| Slew Rate | 30V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8251-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
