Analog Devices AD8253-EVALZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Evaluation Kit | Yes |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5.3mA |
| Radiation Hardening | No |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8253-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.