
High-current driver amplifier and digital VGA/preamplifier featuring 3 dB steps. Offers a 195MHz bandwidth and 180MHz -3dB bandwidth. Includes a 30dB voltage gain, 620V/µs slew rate, and 310mA output current per channel. Operates from a 3.3V to 10V supply with 28mA operating supply current. Surface mountable in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD8260ACPZ-R7 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 195MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 30dB |
| Input Bias Current | 200nA |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 342mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 310mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -30dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 620V/µs |
| Supply Current | 28mA |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8260ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.