
High-performance analog IC featuring a 180MHz -3dB bandwidth and 30dB voltage gain. This single-channel, surface-mount component offers a digital VGA/preamplifier with 3dB steps and a high output current of 310mA per channel. Operating from a 3.3V to 10V supply, it boasts a 620V/µs slew rate and a low input bias current of 200nA. Designed for demanding applications, it operates within a -40°C to 105°C temperature range and is packaged in a LFCSP EP with tin, matte contact plating.
Analog Devices AD8260ACPZ-RL technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 30dB |
| Input Bias Current | 200nA |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 342mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 310mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -30dB |
| RoHS Compliant | Yes |
| Slew Rate | 620V/µs |
| Supply Current | 28mA |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8260ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
