
Analog Devices AD8264-EVALZ technical specifications.
| -3db Bandwidth | 235MHz |
| Gain | 24dB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 99mA |
| Number of Channels | 4 |
| Operating Supply Current | 99mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 380V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8264-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.