
Analog Devices AD8264ACPZ-R7 technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 24dB |
| Gain Bandwidth Product | 235MHz |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 99mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 380V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8264ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
