
Dual operational amplifier IC featuring a 29MHz gain bandwidth product and 200V/µs slew rate. Offers 80dB common mode rejection and 75dB power supply rejection. Operates with a dual supply voltage range from ±2.5V to ±18V, or a single supply from 5V to 36V. Housed in a PDIP-8 through-hole package with tin-lead contact plating.
Analog Devices AD826AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 29MHz |
| Height | 3.3mm |
| Input Bias Current | 6.6uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 29MHz |
| Voltage Gain | 72.04dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD826AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
