
Dual operational amplifier featuring a 50MHz -3dB bandwidth and 350V/µs slew rate. This bipolar IC offers a 29MHz gain bandwidth product, 72.04dB voltage gain, and 50mA output current per channel. Operating from dual supplies between 2.5V and 18V, or single supplies from 5V to 36V, it exhibits 100dB common mode rejection ratio and 86dB power supply rejection ratio. The component has a low input bias current of 3.3µA and input voltage noise density of 15nV/√Hz, with a settling time of 70ns.
Analog Devices AD826ANZ technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 29MHz |
| Height | 3.3mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 350V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 29MHz |
| Voltage Gain | 72.04dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD826ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
