
Dual operational amplifier featuring a 50MHz gain bandwidth product and 350V/µs slew rate. This general-purpose amplifier offers a 50MHz -3dB bandwidth and 72.04dB voltage gain. Operating with dual supply voltages from 2.5V to 18V, or single supply from 5V to 36V, it consumes 15mA operating supply current. Key specifications include 100dB CMRR and 86dB PSRR, with 2mV input offset voltage and 3.3uA input bias current. The component is housed in a 2.34mm height, 5.01mm length, 3.99mm width package with tin-lead contact plating.
Analog Devices AD826AR technical specifications.
| -3db Bandwidth | 50MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 50MHz |
| Height | 2.34mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 70ns |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 29MHz |
| Voltage Gain | 72.04dB |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD826AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
