
Dual operational amplifier featuring a 50MHz -3dB bandwidth and 350V/µs slew rate. This bipolar technology device offers a 50MHz gain bandwidth product and operates from ±2.5V to ±18V dual supply or 5V to 36V single supply. With a 100dB CMRR and 86dB PSRR, it provides 50mA output current per channel and a 70ns settling time. The amplifier exhibits 15nV/√Hz input voltage noise density and 3.3µA input bias current.
Analog Devices AD826AR-REEL7 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Settling Time | 70ns |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 29MHz |
| Voltage Gain | 72.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD826AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
