
Dual operational amplifier featuring a 50MHz -3dB bandwidth and 350V/µs slew rate. This IC offers a 29MHz gain bandwidth product, 72.04dB voltage gain, and 50mA output current per channel. Operating from dual supply voltages between 2.5V and 18V, or single supply from 5V to 36V, it exhibits low power consumption with a 15mA supply current. Key performance metrics include 100dB CMRR, 86dB PSRR, and 15nV/√Hz input voltage noise density. Packaged in a 2.34mm height, 5.01mm length, 3.99mm width R-style package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD826ARZ technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 29MHz |
| Height | 2.34mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 350V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 29MHz |
| Voltage Gain | 72.04dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD826ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
