
Precision dual-channel difference amplifier featuring a 15MHz bandwidth and 20MHz gain bandwidth product. This surface mount operational amplifier offers a 76dB common mode rejection ratio and a 30V/µs slew rate. It operates from a 2.5V to 18V dual supply voltage with a typical 2.5mA operating supply current. The device boasts a 1mV input offset voltage and 500nA input bias current, with 100mA output current per channel. Packaged in VQFN with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8270ACPZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 15MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.7us |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8270ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
