
Precision dual-channel difference amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This surface mount operational amplifier offers a 1mV input offset voltage and 500nA input bias current. Operating from a 2.5V to 18V dual supply, it provides 100mA output current per channel and a 76dB common mode rejection ratio. Encased in an LFCSP EP package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices AD8270ACPZ-WP technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 20MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Height | 0.95mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 2dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.7us |
| Slew Rate | 30V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 20MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8270ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
