
Dual-channel audio difference amplifier featuring 20MHz bandwidth and 20V/µs slew rate. Offers 77dB common mode rejection ratio and 700µV input offset voltage. Operates with dual supply voltages from ±2.5V to ±9V (max ±18V) and a single supply from 2.8V to 18V. Surface mountable in a SOIC package, this amplifier provides 100mA output current per channel with a low 2.5mA supply current.
Analog Devices AD8273ARZ technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 20MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2.5mA |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8273ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
