
Precision differential amplifier featuring 20MHz bandwidth and 10MHz gain bandwidth product. Offers 77dB common mode rejection ratio and 700µV input offset voltage. Operates from a 2.5V to 18V dual supply with a maximum supply current of 2.6mA. Surface mountable in a compact MSOP package.
Analog Devices AD8274ARMZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 20MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 90mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Settling Time | 675ns |
| Slew Rate | 20V/µs |
| Supply Current | 2.3mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8274ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
