
Precision differential amplifier IC featuring 20MHz bandwidth and 20V/µs slew rate. Offers 700µV input offset voltage and 36kΩ input resistance for accurate signal processing. Operates from ±2.5V to ±18V dual supplies with a low 2.6mA supply current. Achieves 77dB common mode rejection ratio, suitable for demanding applications. Packaged in a 1.5mm height SOIC for surface mounting.
Analog Devices AD8274ARZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 90mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 36kR |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 20V/µs |
| Supply Current | 2.3mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8274ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
