Precision differential amplifier with very low distortion, featuring a 20MHz gain bandwidth product and 2.6mA operating supply current. Offers 77dB common mode rejection ratio and a 700µV input offset voltage. Designed for surface mount applications in a SOIC package, operating from ±2.5V to ±18V dual supplies. Suitable for a wide temperature range of -40°C to 85°C.
Analog Devices AD8274ARZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 20V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8274ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
