Precision differential amplifier featuring a 20MHz gain bandwidth product and 20V/µs slew rate. Offers 77dB common mode rejection ratio and 700µV input offset voltage. Operates from a 2.5V to 18V dual supply with 2.6mA quiescent current. Surface mountable in a SOIC package with tin, matte contact plating.
Analog Devices AD8274ARZ-RL technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 36kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 20V/µs |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8274ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
