
16-Bit ADC Driver, a single-channel differential amplifier, features a 15MHz -3dB bandwidth and 15MHz gain bandwidth product. It offers a high Common Mode Rejection Ratio of 86dB and a low input bias current of 10pA. Operating with a supply voltage range from 1.65V to 7.5V (dual) or 3.3V to 15V (single), this surface-mount MSOP package component boasts a 350ns settling time and a 25V/µs slew rate. It operates from -40°C to 85°C and is RoHS compliant.
Analog Devices AD8275ARMZ-R7 technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 108kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 350ns |
| Slew Rate | 25V/µs |
| Voltage Gain | 13.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8275ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
