
16-bit ADC driver featuring differential amplification with a 15MHz -3dB bandwidth and gain bandwidth product. Offers a 500µV input offset voltage, 108kΩ input resistance, and 86dB common mode rejection ratio. Operates from a 1.65V to 7.5V dual supply or 3.3V to 15V single supply, with a typical operating supply current of 1.9mA. This surface mount component is provided in MSOP packaging and is RoHS compliant.
Analog Devices AD8275BRMZ-R7 technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15MHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 108kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Voltage Gain | 13.98dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8275BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
