
Unity-gain differential amplifier featuring a 550kHz bandwidth and 86dB CMRR. This single-channel instrumentation amplifier operates from a 2V to 36V supply range with a maximum supply current of 200µA. Housed in an MSOP package, it offers a low input offset voltage of 200µV and a slew rate of 1.1V/µs. Suitable for surface mount applications, it boasts a maximum operating temperature of 125°C.
Analog Devices AD8276BRMZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 550kHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount, Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 1.1V/µs |
| Supply Current | 200uA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8276BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
