
Single-channel, low-power differential amplifier with a 450kHz bandwidth and 1MHz gain bandwidth product. Features 80dB common mode rejection ratio, 100µV input offset voltage, and 120kΩ input resistance. Operates from a 2V to 36V supply range with a maximum supply current of 400µA. Packaged in an MSOP for surface mounting, this RoHS compliant component offers a 1.4V/µs slew rate and 9µs settling time.
Analog Devices AD8278BRMZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 1.5V |
| Min Input Voltage | -1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.4V/µs |
| Supply Current | 200uA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8278BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
