
Dual operational amplifier featuring a 50MHz bandwidth and 300V/µs slew rate. This general-purpose amplifier offers a 35MHz gain bandwidth product and 2mV input offset voltage. Operating with dual supply voltages up to ±18V, it provides 32mA output current per channel and a 13.5mA operating supply current. The integrated circuit boasts a 95dB common mode rejection ratio and 72dB power supply rejection ratio, housed in a Q package with tin-lead plating.
Analog Devices AD827AQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 50MHz |
| Height | 3.56mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Output Current per Channel | 32mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5.25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD827AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
