
Dual operational amplifier featuring a 30MHz gain bandwidth product and 300V/µs slew rate. This LCC packaged IC offers a 2mV input offset voltage and 15nV/sqrt Hz input voltage noise density. Operating from ±4.5V to ±18V dual supplies or 9V to 36V single supplies, it provides 95dB CMRR and 72dB PSRR. Maximum power dissipation is 1W, with an operating supply current of 13.5mA.
Analog Devices AD827SE/883B technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5.25mA |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD827SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
