
Analog Devices AD8284WBSVZ-RL technical specifications.
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8284WBSVZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
