
Dual channel video operational amplifier featuring 130MHz bandwidth and 250V/µs slew rate. This integrated circuit offers a high common mode rejection ratio of 82dB and power supply rejection ratio of 80dB. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages ranging from 2.5V to 18V, or a single supply from 5V to 36V. The amplifier boasts a 2mV input offset voltage and 6.6uA input bias current, with a maximum operating temperature of 85°C.
Analog Devices AD828AN technical specifications.
| Bandwidth | 130MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD828AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
