
Dual 130MHz video amplifier IC featuring a 45MHz gain bandwidth product and 450V/µs slew rate. This bipolar technology component supports dual supply voltages from ±2.5V to ±18V and single supply from 5V to 36V, with a maximum operating temperature of 85°C. Offers 100dB CMRR and 90dB PSRR, with 50mA output current per channel. Packaged in an 8-pin PDIP with tin/matte contact plating.
Analog Devices AD828ANZ technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 45MHz |
| Height | 3.43mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 450V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD828ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
