
Dual operational amplifier featuring a 130MHz -3dB bandwidth and 45MHz gain bandwidth product. This video op amp offers a 450V/µs slew rate and 50mA output current per channel. Operating with dual supplies from 2.5V to 18V, or single supplies from 5V to 36V, it exhibits 82dB CMRR and 80dB PSRR. The component utilizes BIPOLAR technology and operates within a -40°C to 85°C temperature range.
Analog Devices AD828AR technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Supply Current | 14mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 73.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD828AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
