
Analog Devices AD8293G160ARJZ-RL technical specifications.
| -3db Bandwidth | 500Hz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 500Hz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8293G160ARJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
