
High-speed, low-noise video operational amplifier featuring a 600MHz gain bandwidth product and 120MHz -3dB bandwidth. Delivers a 230V/µs slew rate and 32mA output current. Operates from a dual supply voltage range of 4.5V to 18V, with a nominal supply current of 6.5mA. Offers 120dB common mode rejection ratio and 120dB power supply rejection ratio. Packaged in a Q case with tin/lead contact plating.
Analog Devices AD829AQ technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 600MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 600MHz |
| Height | 3.56mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD829AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
