
High-speed, low-noise operational amplifier featuring a 600MHz gain bandwidth product and 120MHz -3dB bandwidth. Delivers a 230V/µs slew rate and 1.7nV/sqrt Hz input voltage noise density. Operates from a dual supply voltage range of 4.5V to 18V, with a typical operating supply current of 6.5mA. Offers 120dB common mode rejection ratio and 120dB power supply rejection ratio. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD829ARZ-REEL7 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 600MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | NO |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 32mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD829ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
