Analog Devices AD829JCHIPS technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300MHz |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 6.5mA |
| Operating Supply Current | 6.5mA |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD829JCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.