
High-performance single-channel operational amplifier featuring a 600MHz gain bandwidth product and 120MHz -3dB bandwidth. Delivers a 230V/µs slew rate and 32mA output current per channel. Operates with dual supply voltages from ±4.5V to ±18V, consuming 5.3mA quiescent current. Offers 100dB common mode rejection ratio and 98dB power supply rejection ratio. Packaged in an 8-pin SOIC (PDSO8) with tin/lead contact plating, suitable for operation between 0°C and 70°C.
Analog Devices AD829JR technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 600MHz |
| Height | 1.5mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 230V/µs |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD829JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
