
High-speed, low-noise video operational amplifier featuring a 600MHz bandwidth and 230V/µs slew rate. This single-channel amplifier offers a 1.7nV/sqrt Hz input voltage noise density and 3.3uA input bias current. Operates with dual supplies from 4.5V to 18V, consuming 6.5mA nominal supply current. Housed in an LCC package with tin/lead contact plating, it boasts 120dB CMRR and PSRR, and a 1mV input offset voltage. Suitable for applications requiring exceptional speed and low noise performance across a wide temperature range.
Analog Devices AD829SE/883B technical specifications.
| Bandwidth | 600MHz |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | NO |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| RoHS Compliant | No |
| Series | AD829 |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD829SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
