
High-speed, low-noise operational amplifier featuring a 600MHz bandwidth and 230V/µs slew rate. This single-amplifier IC offers a 120dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 1mV. Operates with dual supplies from ±4.5V to ±18V, drawing 6.5mA nominal supply current. Suitable for applications requiring fast settling times of 65ns and a wide operating temperature range of -55°C to 125°C.
Analog Devices AD829SQ/883B technical specifications.
| Bandwidth | 600MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD829 |
| Settling Time | 65ns |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD829SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
