
Analog Devices AD8300AN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 71KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8300AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
