
12-bit serial input digital-to-analog converter (DAC) featuring a unipolar voltage output. Operates from a 3V supply with a maximum power dissipation of 8.5mW. Achieves a conversion rate of 71 kS/s with a settling time of 14µs and a slew rate of 2V/µs. Integral nonlinearity is rated at 2 LSB. Packaged in a 12-lead DIP (N) with tin/matte contact plating.
Analog Devices AD8300ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 71KS/s |
| Differential Output | No |
| Height | 3.43mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 71KS/s |
| Settling Time | 14us |
| Slew Rate | 2V/µs |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8300ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
