
12-bit, single-channel digital-to-analog converter (DAC) with a 71 kS/s conversion rate. Features a 3-wire SPI serial interface and a unipolar voltage output. Operates from a 3V supply voltage, with a maximum output voltage of 2V. Integral nonlinearity is 2 LSB, and settling time is 14 µs. Packaged in an R case with tin-lead contact plating, operating between -40°C and 85°C.
Analog Devices AD8300AR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 71KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 5.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 71KS/s |
| Settling Time | 14us |
| Slew Rate | 2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8300AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
