The AD8300AR-REEL is an 8-bit digital-to-analog converter with 12-bit resolution, operating on a 3V supply voltage. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 1.50 MM HEIGHT, LOW PROFILE, SOIC-8 package with 8 terminals. It is designed for industrial temperature grade applications and has a supply current of up to 3 milliamps.
Analog Devices AD8300AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8300AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.