
This evaluation board facilitates testing of a dual-channel, high-frequency logarithmic amplifier. Featuring a TSSOP package, it operates at a nominal supply voltage of 5V with a typical supply current of 19mA. The board supports PCB mounting and offers a response time of 60ns.
Analog Devices AD8302-EVALZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Mount | PCB |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8302-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
