
Analog Devices AD8302ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 23mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8302ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
