
RF detector IC operating from 0MHz to 2.7GHz, featuring a 30dB gain and a 60ns response time. This surface mount component is housed in a 14-pin TSSOP package with tin, matte contact plating. It operates with a supply voltage range of 2.7V to 5.5V and a nominal supply current of 19mA, functioning across an industrial temperature range of -40°C to 85°C.
Analog Devices AD8302ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2.7GHz |
| Gain | 30dB |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Operating Supply Current | 19mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8302ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
